
This 3A chassis mount power line filter is designed for use in applications requiring EMI/RFI suppression. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The filter is compliant with UL and RoHS regulations, and is packaged in bulk quantities of 48 units. It has a maximum voltage rating of 250V and a leakage current of 210uA.
TE Connectivity 3EK1 technical specifications.
| Approvals | UL |
| Current | 3A |
| Current Rating | 3A |
| Depth | 71.4mm |
| ELV | Compliant |
| Inductance | 1.76mH |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 78.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.