
TE Connectivity 3EMC1 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 1.361uF |
| Current Rating | 3A |
| Depth | 29.5mm |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 85.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EMC |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EMC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.