
TE Connectivity 3EP7 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 811nF |
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 57.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bulkhead |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EP, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EP7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.