
TE Connectivity 3ET1 technical specifications.
| Approvals | UL |
| Capacitance | 940nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 54.6mm |
| ELV | Compliant |
| Inductance | 36.8mH |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 90.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3ET1 to view detailed technical specifications.
No datasheet is available for this part.
