3-position, 1-port power entry module with EMI/RFI filtering. Features a 3A maximum current rating and 250VAC voltage rating. Includes a fuse and straight Faston termination. Designed for panel mounting with flanges, this male connector offers a leakage current of 300uA and operates within a temperature range of -10°C to 40°C.
TE Connectivity 3EZM4 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 3A |
| Depth | 43.7mm |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 98.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M, Corcom |
| Termination | Faston |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EZM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.