Single-phase EMI/RFI power line filter designed for 120V, 50/60Hz operation. Features a 3A current rating, 250V AC voltage rating, and 13.77mH inductance with 0.74pF capacitance. Through-hole, panel mountable with PC pin termination. UL approved and RoHS compliant, operating between -10°C and 40°C.
TE Connectivity 3EZP technical specifications.
| Approvals | UL |
| Capacitance | 0.74pF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 28.7mm |
| ELV | Compliant |
| Inductance | 13.77mH |
| Lead Free | Contains Lead |
| Leakage Current | 300uA |
| Length | 66.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | Z |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EZP to view detailed technical specifications.
No datasheet is available for this part.