
This chassis mount EMI filter is designed for use in applications requiring high current ratings and reliable operation within a specified temperature range. With a maximum operating temperature of 40°C and a minimum operating temperature of -10°C, this filter is suitable for use in a variety of environments. The filter is also RoHS compliant and meets the requirements of UL approvals, ensuring compliance with relevant industry standards.
TE Connectivity 3FL3 technical specifications.
| Approvals | UL |
| Capacitance | 0.024F |
| Current | 3.9A |
| Current Rating | 3.9A |
| Frequency | 60Hz |
| Leakage Current | 3mA |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 280V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | FL |
| Termination | Lead Wire |
| Voltage Rating | 280V |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3FL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.