TE Connectivity 3RP1505-1AP30 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Termination Type | SCREW |
| Manufacturer Series | 3RP1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 3RP1505-1AP30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.