TE Connectivity 3RP1505-1BQ30 technical specifications.
| Package/Case | 100 |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | DIN Rail |
| RoHS Compliant | No |
| Series | 3RP1 |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3RP1505-1BQ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.