TE Connectivity 3SAT1307A2 technical specifications.
| Mounting | Chassis Mount |
| Termination Style | Solder Hook |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 36.91 |
| Product Depth (mm) | 10.41 |
| Product Height (mm) | 37.62 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 26.5V |
| Coil Current | 5.3mA |
| Coil Resistance | 5KOhm |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 2A |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3SAT1307A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.