TE Connectivity 3SBC1016A2 technical specifications.
| Coil Type | Non-Latching |
| Contact Current Rating | 2A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | 3SBC, CII |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3SBC1016A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.