
DPDT General Purpose Electromechanical Relay, designed for panel mounting with solder termination. Features a 2A contact current rating and a 26.5VDC coil voltage, drawing 19.63mA with 520mW coil power. Operates with a 4ms operate and release time, offering a mechanical life of 100,000 hours. Operating temperature range spans from -65°C to 125°C.
TE Connectivity 3SBC1527A2 technical specifications.
| Actuating System | DC |
| Coil Current | 19.63mA |
| Coil Power | 520mW |
| Coil Resistance | 1.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Depth | 7.8mm |
| Height | 8.1mm |
| Length | 15.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Operate Time | 4ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 520mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/13, 3SBC, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3SBC1527A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.