TE Connectivity 3SBC1778A2 technical specifications.
| Actuating System | DC |
| Coil Current | 27.69mA |
| Coil Power | 498mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 2A |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 498mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 3SBC 1/5 Size Relay |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3SBC1778A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.