TE Connectivity 3SBH1149A2 technical specifications.
| Actuating System | DC |
| Coil Current | 104mA |
| Coil Power | 1.252W |
| Coil Resistance | 115R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Operate Time | 4ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | 3SBH, CII |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3SBH1149A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.