TE Connectivity 3SBH1151A2 technical specifications.
| Mounting | Chassis Mount |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 26.5V |
| Coil Current | 36.81mA |
| Coil Resistance | 720Ohm |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 2A |
| Relay Construction | Non-Latching |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3SBH1151A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.