General purpose electromechanical relay featuring a 4PDT (Four Pole, Double Throw) momentary contact configuration. Operates with a 26.5VDC coil voltage, drawing 36.8mA and consuming 975mW. Contact rating supports 2A at 28VDC. Designed for through-hole PCB mounting with PC pin termination. Offers a life expectancy of 100,000 hours and operates within a temperature range of -65°C to 125°C.
TE Connectivity 3SBH1231A2 technical specifications.
| Actuating System | DC |
| Coil Current | 36.8mA |
| Coil Power | 975mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Depth | 15.49mm |
| Height | 0.32inch |
| Length | 15.49mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/53, 3SBH, CII |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Width | 0.61inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3SBH1231A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.