TE Connectivity 3SBM1071A2 technical specifications.
| Actuating System | DC |
| Coil Current | 27.2mA |
| Coil Power | 720mW |
| Coil Resistance | 975R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | Military, MIL-R-39016/31, 3SBM, CII |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3SBM1071A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.