
General purpose power line filter designed for EMI/RFI suppression at 50Hz/60Hz. Features a 3A current rating and 250VAC voltage rating, with a 1.76mH inductance and 12nF capacitance. This chassis mount filter utilizes quick connect termination and is UL approved, RoHS compliant, and lead-free. Operating temperature range is -10°C to 40°C.
TE Connectivity 3VB1 technical specifications.
| Approvals | UL |
| Capacitance | 12nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 64.3mm |
| ELV | Compliant |
| Inductance | 1.76mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 66.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 36 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3VB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.