
General purpose power line filter designed for RFI suppression at 50Hz/60Hz. Features a 3A current rating and 250VAC voltage rating, with a 250VDC rating. Includes 203nF capacitance and 1.76mH inductance. Chassis mountable via quick connect terminals and flanges, with a leakage current of 400uA. UL approved and lead-free compliant.
TE Connectivity 3VK1 technical specifications.
| Approvals | UL |
| Capacitance | 203nF |
| Package/Case | 120 |
| Current | 3A |
| Current Rating | 3A |
| Depth | 71.4mm |
| ELV | Compliant |
| Inductance | 1.76mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 78.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3VK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.