TE Connectivity 3VK1L technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 48 |
| RoHS Compliant | No |
| Series | K |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3VK1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.