
General purpose RFI power line filter designed for AC applications, operating at 50Hz/60Hz. Features a 3A current rating and a 250VAC voltage rating, with a 3.52mH inductance and 303nF capacitance. This chassis mountable filter utilizes quick connect terminations and is approved by UL, CSA, and VDE. Compliant with ELV and lead-free standards, it offers a leakage current of 400uA and operates within a temperature range of -10°C to 40°C.
TE Connectivity 3VR1 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Capacitance | 303nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 97.8mm |
| ELV | Compliant |
| Inductance | 3.52mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 52.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3VR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.