
Multi-purpose power line filter designed for AC applications, operating at 50Hz/60Hz. Features a 3A current rating and a 250VAC voltage rating, with a quick connect termination and flange mount for chassis or panel installation. Includes 1.02mH inductance and 543nF capacitance, with a leakage current of 400uA. Compliant with UL, CSA, and VDE approvals, this lead-free filter operates between -10°C and 40°C.
TE Connectivity 3VS1 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Capacitance | 543nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 46.23mm |
| ELV | Compliant |
| Inductance | 1.02mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 85.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3VS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
