
TE Connectivity 3VV1 technical specifications.
| Approvals | UL |
| Capacitance | 0.813F |
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Inductance | 1.03mH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 70.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3VV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.