
Multi-purpose RFI power line filter designed for AC applications, operating at 50Hz/60Hz. Features a 3A current rating and a 250VAC voltage rating. Includes 1.03mH inductance and 811nF capacitance, with a leakage current of 500uA. Chassis mountable via flanges or panel, utilizing quick connect terminations. UL approved and lead-free compliant.
TE Connectivity 3VW1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 811nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 46.2mm |
| ELV | Compliant |
| Inductance | 1.03mH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 85.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 35 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | W |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3VW1 to view detailed technical specifications.
No datasheet is available for this part.
