Hood 180° 3 Shell Size Aluminum Die Cast Box
TE Connectivity 4-1102704-5 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 2.756inch |
| Length | 96mm |
| Material | Aluminium |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS EMV |
| Width | 2.09inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1102704-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.