This 7mm lead free cable is zinc plated and available in a box packaging configuration. It is compliant with ELV standards and lead free requirements. The cable is not radiation hardened and is packaged in quantities of 25 pieces. It meets RoHS compliance standards. The cable is intended for use in general applications.
TE Connectivity 4-1106302-9 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1106302-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.