The AMPMODU HV-100 is a 3-position 2-row power entry module with a contact finish of TIN on mating contacts. It features a bronze contact material with a tin plating and a square contact shape with a length of 1.7mm. The module is compliant with ELV standards and has a flammability rating of UL94 V-0. It measures 8.5mm in height and has a green housing color with a black insulation color. The module is available in a rail/Tube packaging and is RoHS compliant.
TE Connectivity 4-1241852-3 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 1.7mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Green |
| Insulation Color | Black |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1241852-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.