
DC output module featuring a 3A contact current rating and SPST throw configuration. Operates with a nominal 15VDC input, drawing 16mA, and supports a maximum input voltage of 18VDC. Offers a 5VDC output voltage with a 60VDC rated voltage and 3A output current. Mountable via screw or through-hole with PC pin termination, this red module has a width of 15.2mm, height of 31.8mm, and weighs 35g. UL and CSA approvals, RoHS and ELV compliance are included.
TE Connectivity 4-1393028-1 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Red |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Height | 31.8mm |
| Input Current | 16mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 18V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Mount | Screw, Through Hole |
| Nominal Input Voltage (DC) | 15V |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ODC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| DC Rated Voltage | 60V |
| Weight | 35g |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393028-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.