
Single Pole Single Throw (SPST) output module with a 1A contact current rating. Features a 15V DC nominal input voltage, accepting 9V to 18V DC input, and requires 16mA input current. Offers a 1A output current and up to 250V AC/DC output voltage. Operates within a -30°C to 80°C temperature range and mounts via screw or through hole with PC pin termination. Approvals include UL and CSA.
TE Connectivity 4-1393028-2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Red |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| ELV | Compliant |
| Input Current | 16mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 250V |
| Mount | Screw, Through Hole |
| Nominal Input Voltage (DC) | 15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ODC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| DC Rated Voltage | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393028-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
