TE Connectivity 4-1393099-8 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393099-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.