General purpose electromechanical relay featuring a 3PDT (Triple Pole Double Throw) contact configuration. Coil operates on 48V DC with a power consumption of 1.5W and a resistance of 1.8kR. Contacts rated for 10A at 240V AC and 32V DC, with silver cadmium contact material. Panel mount design with solder termination and a release time of 10ms.
TE Connectivity 4-1393118-0 technical specifications.
| Actuating System | DC |
| Coil Current | 26.7mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393118-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.