
This relay features a current rating of 10A and a two-pole, ten-position configuration. The contacts are made of brass with a tin plating, and the body is constructed from polyester. The relay is compliant with ELV and lead-free standards, and is available in a package quantity of 25. It is suitable for chassis mount and through-hole applications.
TE Connectivity 4-1393143-1 technical specifications.
| Body Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Mount | Chassis Mount, Through Hole |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393143-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.