
SPST-NO power relay with a 24VDC coil voltage and 5A contact current rating. Features include a 1.6kΩ coil resistance, 15mA coil current, and 400mW coil power. Operates with a 10ms operate time and 5ms release time, with a dropout voltage of 2.4V. Contact material is Silver, Cadmium, rated for 250VAC and 440VAC maximum. Through-hole termination for PCB mounting, with dimensions of 20.7x10.7x12mm.
TE Connectivity 4-1393217-7 technical specifications.
| Coil Current | 15mA |
| Coil Power | 400mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Height | 0.472inch |
| Lead Free | Lead Free |
| Length | 0.815inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | REL, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.1764oz |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393217-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
