
SPDT through-hole power relay with a 12VDC coil voltage and 627 Ohm coil resistance, drawing 19.14mA and consuming 230mW. Features an 8A contact current rating with silver contacts and a 400V AC maximum voltage rating. Operates within a -40°C to 70°C temperature range, offering 9ms operate and 5ms release times. Dimensions are 28.5x10.1x12.3mm, with IP54 environmental protection.
TE Connectivity 4-1393224-6 technical specifications.
| Application(s) | POWER |
| Coil Current | 19.14mA |
| Coil Power | 230mW |
| Coil Resistance | 627R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 8A |
| Depth | 10.1mm |
| ELV | Compliant |
| Height | 12.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 9ms |
| Package Quantity | 20 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 12V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393224-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
