
General purpose signal relay featuring a 24V DC coil with 10.4mA coil current and 300mW coil power. This electromechanical relay offers a 10A contact current rating with silver contacts and a 250V AC contact voltage rating. Designed for through-hole mounting with plug termination, it operates within a temperature range of -40°C to 85°C and boasts a 10ms operate time and 8ms release time. The relay is RoHS compliant and ELV compliant.
TE Connectivity 4-1393239-9 technical specifications.
| Coil Current | 10.4mA |
| Coil Power | 300mW |
| Coil Resistance | 2.304kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393239-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
