
TE Connectivity 4-1393240-1 technical specifications.
| Coil Current | 66.67mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393240-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
