
General purpose, non-latching SPST-NO signal relay for power applications. Features a 12VDC coil with 33.3mA current, 400mW power, and 360Ω resistance. Offers a 16A contact current rating with Silver, Agni90/10 contact material. Operates within a -40°C to 85°C temperature range and has a 400V AC voltage rating. Through-hole PCB mount with PC pin termination.
TE Connectivity 4-1393240-5 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Agni90/10 |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393240-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
