
TE Connectivity 4-1393240-7 technical specifications.
| Package/Case | DIP |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 12.7mm |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Packaging | Box |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393240-7 to view detailed technical specifications.
No datasheet is available for this part.
