TE Connectivity 4-1393303-4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.05 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 4-1393303-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.