TE Connectivity 4-1393305-5 technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393305-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.