
DPDT RF relay featuring a 5VDC coil with 28.09mA current and 200mW power consumption. Offers a 2A contact current rating and 220VDC contact voltage rating, suitable for RF input up to 60W at 900MHz with 0.02dB insertion loss. Surface mount design with gull wing termination, operating from -40°C to 85°C. RoHS compliant and IP67 rated.
TE Connectivity 4-1393789-3 technical specifications.
| Coil Current | 28.09mA |
| Coil Power | 200mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 9.4mm |
| ELV | Compliant |
| Insertion Loss | 0.02dB |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P2 |
| Switching Current | 2A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 7.1882mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393789-3 to view detailed technical specifications.
No datasheet is available for this part.
