DPDT signal relay with a 2A contact current rating and gold/silver contact material. Features a 4.5V DC coil voltage, 145 Ohm coil resistance, and 31.1mA coil current, consuming 140mW. Operates within a -40°C to 85°C temperature range with 4ms operate and release times. Designed for surface mount or PCB applications with gull wing termination, offering IP67 protection and RoHS compliance.
TE Connectivity 4-1393789-8 technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 31.1mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.2mm |
| Height | 9.5mm |
| Insertion Loss | 0.27dB |
| Insertion Loss | 0.02dB |
| Length | 14.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operate Time | 4ms |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Switching Current | 2A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393789-8 to view detailed technical specifications.
No datasheet is available for this part.