DPDT Signal Relay featuring a 72VDC coil voltage and 2A contact current rating. This non-latching, plug-in relay offers gold-plated contacts for reliable switching and operates within a temperature range of -40°C to 70°C. With a coil power of 268mW and an operate time of 7.5ms, it is designed for socketable mounting.
TE Connectivity 4-1393806-5 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 9.5mA |
| Coil Power | 268mW |
| Coil Resistance | 7.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 72V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 36V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Plug |
| Throw Configuration | DPDT, SPST |
| Weight | 20g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393806-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.