TE Connectivity 4-1393807-1 technical specifications.
| Coil Resistance | 700R |
| Contact Material | Gold |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Throw Configuration | 6PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393807-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.