DPDT Power Relay featuring a 9VDC coil voltage and 81.2mA coil current, consuming 268mW. Offers a contact current rating of 1.25A with gold plating and a DC contact voltage rating of 250V. This socketable relay has a 7.5ms operate time and 3ms release time, with a maximum operating temperature of 70°C and minimum of -40°C. Dimensions are 30mm height, 1.181 inches length, and 0.748 inches width.
TE Connectivity 4-1393808-1 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 81.2mA |
| Coil Power | 268mW |
| Coil Resistance | 110R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1.25A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 7.5ms |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393808-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.