
DPDT power relay with a 48VDC coil voltage, 5A contact current rating, and 250V AC/DC contact voltage rating. Features gold-plated nickel contacts, a 3.2kΩ coil resistance, and 15mA coil current. Operates within a -40°C to 70°C temperature range with 7.5ms operate time and 3ms release time. This socketable, plug-in relay is RoHS compliant and suitable for PCB termination.
TE Connectivity 4-1393809-4 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 15mA |
| Coil Power | 38mW |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| Depth | 30mm |
| ELV | Compliant |
| Height | 30mm |
| Insertion Loss | -0.12dB |
| Length | 1.181inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 7.5ms |
| Packaging | Box |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393809-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
