Signal relay featuring a 6PDT throw configuration with gold-plated ruthenium contacts rated for 400mA at 150V DC. This socketable electromechanical relay operates with a 32V DC coil, drawing 30mA and consuming 140mW. It offers a 16ms operate time and 2ms release time, with a contact insertion loss of -0.27dB. The relay is RoHS compliant and operates within a temperature range of -40°C to 70°C, with PCB termination.
TE Connectivity 4-1393813-3 technical specifications.
| Actuating System | DC |
| Coil Current | 30mA |
| Coil Power | 140mW |
| Coil Resistance | 1.05kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 32V |
| Contact Current Rating | 400mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Insertion Loss | -0.27dB |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 16ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 2W |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23054, AXICOM |
| Termination | PCB |
| Throw Configuration | 6PDT |
| Weight | 0.952oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393813-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.