
Signal Relay, 6PDT, DC Actuating System, 45V DC Coil Voltage, 1.9kR Coil Resistance, 140mW Coil Power, 400mA Contact Current Rating, 150V DC Contact Voltage Rating, Gold Plated Ruthenium Contacts, 16ms Operate Time, 2ms Release Time, -40°C to 70°C Operating Temperature, PCB Termination, Socket Mount, IP30 Rated.
TE Connectivity 4-1393813-4 technical specifications.
| Actuating System | DC |
| Coil Current | 23.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 45V |
| Contact Current Rating | 400mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Contact Type | Single contacts |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Insertion Loss | -0.27dB |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 16ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 2W |
| Ratings | IP30 |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23054, AXICOM |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | 6PDT |
| Weight | 0.952oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393813-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
