TE Connectivity 4-1415011-1 technical specifications.
| Contact Material | Silver |
| Length | 35.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Operate Time | 15ms |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.