TE Connectivity 4-1415030-1 technical specifications.
| Coil Current | 71.42mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415030-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.